Draper 25768 Skip Bandsaw Blade 1785mm x 1/2 x 6

Draper 25768 Skip Bandsaw Blade 1785mm x 1/2" x 6

Draper
Standard range
Order Code:

91-5408

Brand: Draper MPN: 25768 EAN-13: 5010559257683
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
31 in stock, despatched in 3 working days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1785mm
  • Width: 1/2in.
  • Teeth per inch: 6 skip
Type General purpose
Length 1.785m
Teeth Per Inch 6 skip
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C