Draper 28112 TPI Bandsaw Blade 1638mm x 1/2 x 24

Draper 28112 TPI Bandsaw Blade 1638mm x 1/2" x 24

Draper
Standard range
Order Code:

91-5411

Brand: Draper MPN: 28112 EAN-13: 5010559281121
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
31 in stock, despatched in 3 working days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1638mm
  • Width: 1/2in.
  • Teeth per inch: 24
Type General purpose
Length 1.638m
Teeth Per Inch 24
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C