Site: Industry
Currency: GBP    
Draper 63345 2235mm x 1/4 x 24 Skip Bandsaw Blade

Draper 63345 2235mm x 1/4 x 24 Skip Bandsaw Blade

Draper
Order Code:

91-5416

Brand: Draper MPN: 63345 EAN-13: 5010559633456
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2235mm
  • Width: 1/4in.
  • Teeth per inch: 24 skip
Type General purpose
Length 2.235m
Teeth Per Inch 24 skip
Width 1/4in

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C