The Chauvin Arnoux PEL 112 is a 3-phase data logger designed for network diagnostics and power grid diagnostics. It excels in power testing, ballast testing, and online testing, making it an essential mains tester for various applications. Typical uses include analysing electrical distribution systems and monitoring energy consumption.
Type | Network diagnostics |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 125 x 37 x 256 mm |
Height | 256mm |
Length | 125mm |
Measurement Type | 3-phase |
Weight | 900g |
Width | 37mm |
---|
To use this facility please Sign In.
Sign In