The Cliff CP30608NX is an adapter featuring a built-in USB-Socket Type A to USB-Socket Type A connection, ideal for linking USB devices. Manufactured by Cliff, it offers durability and reliability. It is typically used for data transfer or connecting USB components without external cables.
Bore Ø | 2.5mm |
Case material | Polyamid 6.6 UL 94V-HB |
Factory colour | Black |
Length | 35.50mm |
Manufacturer part # | CP30608NX |
Max. temperature | +50°C |
Min. temperature | -20°C |
Misc Attribute 1 | USB-SOCKET Type A ⇔ USB-SOCKET Type A |
Misc Attribute 2 | CP30608NX |
Misc Attribute 3 | USB 2.0 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port A (USB 3.0) |
Width | 19mm |
---|
To use this facility please Sign In.
Sign In