Easter opening times here
Draper 64017 No.1 1/4 Hex Cross Slot Insert Bit 25mm Long x 5

Draper 64017 No.1 1/4" Hex Cross Slot Insert Bit 25mm Long x 5

Draper
Standard range
Order Code:

92-1303

Brand: Draper MPN: 64017 EAN-13: 5010559640171
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit Ex VAT
55 in stock, despatched in 3 working days

Chrome vanadium steel hardened, tempered with a shot blasted finish. Display packed.

Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Material Chrome Vanadium Steel
Number of Pieces 5
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C