Draper Expert 2 Tonne Folding Engine Crane

Draper Expert 2 Tonne Folding Engine Crane

Draper Expert
Order Code:

91-1365

Brand: Draper Expert MPN: 43924 EAN-13: 5010559439249
  • Country of Origin:
  • Not available for Export

Discontinued


Expert Quality, hydraulic engine crane with swivel hydraulic pump for maximum safety and visibility whilst in use. Safety overload valve. Fine adjustment lowering handle with dead man's operation to prevent rapid uncontrolled lowering of load. Three pre-set positions for lifting. Polyamide swivelling wheels to protect floor and reduce noise. Diagram on this page shows critical lifting heights and weights. Supplied fully assembled. Carton packed on pallet.


    Specification:
  • Capacity: 2 tonnes (2000kg)
  • 3 Positions: @ 1650kg; 1750kg; 2000kg
  • Frame height: 1720mm
  • Frame length: 1900mm
  • Frame width: 1170mm
  • Width of inside frame: 1035mm
  • Dist. between ctr. of rear wheels: 500mm
  • Weight (approx.): 173kg

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C