Easter opening times here
econ connect CSV3W/2 Pin Strip 1 row 3 pins per row bulk pack

econ connect CSV3W/2 Pin Strip 1 row 3 pins per row bulk pack

econ connect
Standard range
Order Code:

02-7148

Brand: econ connect MPN: CSV3W/2
Qty Unit Price (Ex VAT)
1+ £0.033
Price per unit Ex VAT
40 in stock, despatched in 4 working days

The econ connect CSV3W/2 Pin strip (standard) is manufactured by econ connect and features a single row with three pins. It is supplied in bulk packaging as 1 pc(s), making it ideal for various electronic projects and prototyping tasks. This component is commonly used in circuit boards and electrical interconnections where a reliable connection is essential.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector type Pin strip, right angle
Contact material Brass
Contact surface Tin plated
CS 2mm
Dim (W x H) 4.95 mm x 7.7 mm
Factory colour White
Height 7.7mm
Manufacturer part # CSV3W/2
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CSV3W/2
No. of rows 1
Nominal current 2A
Nominal current - rounded value 2A
Nominal voltage 100V
Packaging type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 3
Separable No
Total number of pins 3
Type Pin strip (standard)
Width 4.95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C