econ connect MPFK6SW Ribbon Cable Black 100m versatile connectivity

econ connect MPFK6SW Ribbon Cable Black 100m versatile connectivity

econ connect
Extended range
Order Code:

02-7441

Brand: econ connect MPN: MPFK6SW
Qty Unit Price (Ex VAT)
1+ £33.06
Price per unit Ex VAT
Available to back orderBack order, lead time 6 weeks

The econ connect MPFK6SW is a high-quality black ribbon cable, measuring 100 metres in length. With its durable design, it is ideal for complex electrical and electronic systems. Typically, this cable is used in computing and telecommunications applications.
Type Ribbon cable
AWG 28
Core layout 7 x 0.12mm
Factory colour Black
Halogen-free No
Height 2.4mm
Insulation material PP
Manufacturer part # MPFK6SW
Max. length sold by the metre 100m
Misc Attribute MPFK6SW
No. of leads 6
Packaged No
Shielded No
Sold per metre No
Width 6.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C