Site: Industry
Currency: GBP    
econ connect PH15DT D-Sub Housing 15 pins ABS 180° Black 1pc

Image Representative of Range

econ connect PH15DT D-Sub Housing 15 pins ABS 180° Black 1pc

econ connect
Standard range
Order Code:

02-7502

Brand: econ connect MPN: PH15DT
Qty Unit Price (Ex VAT)
1+ £0.322
Price per unit Ex VAT
274 in Stock, despatched in 4 days

The econ connect PH15DT D-SUB housing is a black, ABS enclosure designed for 15-pin D-sub connectors, facilitating secure and organized connections. It features a 180° orientation, making it suitable for a variety of electronic and communication applications. This robust Harting enclosure is ideal for protecting connections from physical damage, ensuring reliable performance in professional equipment setups.
Cable diameter (details) 10mm
Cable outlets 180°
Case material ABS
Connection angle 180°
Factory colour Black
Manufacturer part # PH15DT
Misc Attribute 1 With snap closure.
Misc Attribute 2 PH15DT
Number of pins 15
RoHS-compliant Yes
Shielded No
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C