The econ connect PH15L is a D-sub housing featuring 15 pins, made of grey plastic with a 180° orientation. It is typically used to protect and encase D-sub plug connectors in electronic applications. This single-piece enclosure by econ connect is ideal for secure and organised electronic connections.
Cable diameter (details) | 9.80mm |
Cable outlets | 180° |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Grey |
Manufacturer part # | PH15L |
Misc Attribute 1 | Long knurled screws |
Misc Attribute 2 | PH15L |
Number of pins | 15 |
RoHS-compliant | Yes |
Shielded | No |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In