econ connect PH15LS D-Sub Housing 15 pins Plastic 180° Black 1pc

Image Representative of Range

econ connect PH15LS D-Sub Housing 15 pins Plastic 180° Black 1pc

econ connect
Standard range
Order Code:

02-7507

Brand: econ connect MPN: PH15LS
Qty Unit Price (Ex VAT)
1+ £0.863
Price per unit Ex VAT
85 in Stock, despatched in 4 days

The econ connect PH15LS D-SUB housing is a 15-pin plastic enclosure designed for 180-degree D-sub connections. It features a durable black finish and is ideal for protecting connectors in various electronic applications. Typical uses include safeguarding data transmission interfaces in computing and industrial equipment.
Cable diameter (details) 10mm
Cable outlets 180°
Case material Plastic
Connection angle 180°
Factory colour Black
Manufacturer part # PH15LS
Misc Attribute 1 Long knurled screws
Misc Attribute 2 PH15LS
Number of pins 15
RoHS-compliant Yes
Shielded No
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C