The econ connect ST15CR is a D-SUB pin strip with 15 pins and a crimping feature, designed for reliable electrical connections. Manufactured for robustness, this component is ideal for use in communication and data transfer systems requiring precise and stable connections. Typical applications include computer hardware interfaces and various electronic equipment requiring 180-degree pin configurations.
Connection | Crimp |
Connection angle | 180° |
Connector type | Pin strip, straight |
Factory colour | Black |
Manufacturer part # | ST15CR |
Misc Attribute | ST15CR |
No. of rows | 2 |
Number of pins | 15 |
RoHS-compliant | Yes |
Temperature Range | -40 °C - +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In