The product is an econ connect ST15HDW D-SUB pin strip, featuring 15 pins and solder connections. This D-sub connector is commonly used for signal and data transmission in computer and industrial applications. It is suitable for creating secure connections between devices requiring multiple contacts in a compact format.
Connection | Solder pins |
Connector type | Pin strip, right angle |
Contact material | Copper alloy |
Contact surface | Gold plated |
Manufacturer part # | ST15HDW |
Misc Attribute | ST15HDW |
No. of rows | 3 |
Number of pins | 15 |
RoHS-compliant | Yes |
Temperature Range | -55 - +105°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In