Easter opening times here
econ connect ST25SK/FGOZ D-Sub Pin Strip 90° 25 pins Cut & Clip

econ connect ST25SK/FGOZ D-Sub Pin Strip 90° 25 pins Cut & Clip

econ connect
Standard range
Order Code:

02-7691

Brand: econ connect MPN: ST25SK/FGOZ
Qty Unit Price (Ex VAT)
1+ £2.02
Price per unit Ex VAT
51 in stock, despatched in 4 working days

The econ connect ST25SK/FGOZ is a D-sub pin strip featuring a 90-degree angle with 25 pins, ideal for compact connection setups. Its "Cut & Clip" design allows for easy customization and fitting in various configurations. This connector is typically used in signal and data transmission applications within communication and industrial equipment.
Connection Cut & Clip
Connection angle 90°
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
Manufacturer part # ST25SK/FGOZ
Misc Attribute Econ Connect
No. of rows 2
Number of pins 25
RoHS-compliant Yes
Temperature Range -55°C to + 105°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C