The econ connect ST25WB/7G is a D-sub pin strip connector featuring 25 solder pins positioned at a 90-degree angle. It is typically used in electronic applications requiring reliable connections, such as signal transmission in computer and communication devices. This component is suitable for PCB mounting and is supplied in trays for easy handling.
Case material | PBT |
Connection | Solder pins |
Connection angle | 90° |
Connector orientation | Parallel (to the PCB) |
Connector type | Pin strip, right angle |
Contact material | Copper alloy |
Contact resistance | 20mΩ |
Contact surface | Gold plated |
Insulation resistance | 1000MΩ |
Manufacturer part # | ST25WB/7G |
Misc Attribute | Econ Connect |
No. of rows | 2 |
Nominal current (details) | 1.5A |
Number of pins | 25 |
Packaging type | Tray |
RoHS-compliant | Yes |
Temperature Range | -40 - +105°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In