EKZN350ELL471MJ20S NCC 470uF 20% 35V Radial Low Impedance Alum Elect Capacitor
Image Representative of Range

EKZN350ELL471MJ20S NCC 470uF 20% 35V Radial Low Impedance Alum Elect Capacitor

Standard range
Order Code:

11-3984

Brand: Nippon Chemi-Con MPN: EKZN350ELL471MJ20S
Qty Unit Price (Ex VAT)
5+ £0.405
50+ £0.311
100+ £0.253
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
359 in stock, despatched same dayAdditional quantity lead time 7 days

This 35V 470µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 470µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot