These radial electrolytic capacitors have an innovative high stability electrolyte which gives high reliability and long life. Their miniature size and excellent performance make these capacitors suitable for long life applications such as electronic ballast circuits.
Order | Part | WV | Cap. | Ripple | Endurance | Dimensions | Pitch |
code | number | (V) | (µF) | (mA) | (hours) | (mm) | (mm) |
11-3979 | EKZN160ELL471MHB5D | 16 | 470 | 1200 | 9,000 | 8 x 11.5 | 3.5 |
11-3980 | EKZN250ELL821MJ20S | 25 | 820 | 2500 | 10,000 | 10 x 20 | 5 |
11-3981 | EKZN350ELL101MF11D | 35 | 100 | 700 | 7,000 | 6.3 x 11 | 2.5 |
11-3983 | EKZN350ELL221MH15D | 35 | 220 | 1600 | 9,000 | 8 x 15 | 3.5 |
11-3984 | EKZN350ELL471MJ20S | 35 | 470 | 2500 | 10,000 | 10 x 20 | 5 |
11-3982 | EKZN350ELL152ML20S | 35 | 1500 | 3330 | 10,000 | 16 x 20 | 7.5 |
11-3985 | EKZN630ELL102ML25S | 63 | 1000 | 2890 | 10,000 | 16 x 25 | 7.5 |
11-3986 | EKZN630ELL122MLN3S | 63 | 1200 | 3280 | 10,000 | 16 x 31.5 | 7.5 |
11-3989 | EKZN800ELL470MHB5D | 80 | 47 | 620 | 8,000 | 8 x 11.5 | 3.5 |