EKZN800ELL470MHB5D NCC 47uF 20% 80V Radial Low Impedance Alum Elect Capacitor

EKZN800ELL470MHB5D NCC 47uF 20% 80V Radial Low Impedance Alum Elect Capacitor

Nippon Chemi-Con
Standard range
Order Code:

11-3989

Brand: Nippon Chemi-Con MPN: EKZN800ELL470MHB5D
Qty Unit Price (Ex VAT)
5+ £0.057
This product will not be replenished, however, you may buy the remaining stock.
Price per unit Ex VAT
Order in multiples of 5
2 in stock, despatched same dayContact us for additional stock

This 80V 47µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 47µF
Dimensions Ø8 x 11.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 80V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C