Encitech 6355-0034-04 D-Sub Pin Strip set 37 Pins Solder Bucket 45°

Image Representative of Range

Encitech 6355-0034-04 D-Sub Pin Strip set 37 Pins Solder Bucket 45°

Encitech
Standard range
Order Code:

02-9095

Brand: Encitech MPN: 6355-0034-04
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit Ex VAT
7 in stock, despatched in 4 working days

The D-Sub pin strip set from Encitech, model D45PK-P-37-DBP-K, features 37 solder-bucket pins set at a 45° angle. It is ideal for creating reliable electrical connections in data and communication equipment. This component is commonly used in rack-mounted systems, computer interfaces, and network equipment.
Connection Solder bucket
Connection angle 45°
Connector type Plug, straight
Contact material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Manufacturer part # 6355-0034-04
Mating cycles 100
Misc Attribute D45PK-P-37-DBP-K
No. of rows 2
Number of pins 37
Temperature Range -55°C - 105°C°C
Test voltage 1000 V
Type D-SUB pin strip set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C