The Encitech DSSK09-M-DBP-K 6355-0084-01 is a D-SUB pin strip set featuring a 45° and 180° angle with 9 pins, ideal for solder bucket connections. Manufactured for reliability, this component is perfect for use in electronic equipment requiring secure and stable connections. It is commonly used in telecommunications, data networking, and computer peripherals where dependable signal transmission is crucial.
Connection | Solder bucket |
Connector type | Plug, straight |
Contact material | CU alloy (contact surface) tin plated |
Contact surface | Gold plated |
Factory colour | Silver |
Industrial packaging | No |
Manufacturer part # | 6355-0084-01 |
Material (details) | Steel, verzint |
Mating cycles | 100 |
Misc Attribute | DSSK09-M-DBP-K |
No. of rows | 2 |
Number of pins | 9 |
Temperature Range | -55 °C - +110°C |
Test voltage | 1000V |
Type | D-SUB pin strip set |
---|
To use this facility please Sign In.
Sign In