Site: Industry
Currency: GBP    
Energizer E301393900 2D ATEX Torch Ex Zoning: 0 1 2 150 lm 175 m

Energizer E301393900 2D ATEX Torch Ex Zoning: 0 1 2 150 lm 175 m

Energizer
Standard range
Order Code:

18-3060

Brand: Energizer MPN: E301393900 EAN-13: 7638900424492
Qty Unit Price (Ex VAT)
1+ £44.08
Price per unit Ex VAT
44 in Stock, despatched in 4 days

The Energizer ATEX 2D LED torch is recognized by international safety agencies and can be used for work under the toughest conditions. This powerful lamp was developed especially for industrial purposes, is dust- and waterproof according to IP67 and withstands several drops from 1 m height. An eyelet for attaching a wrist strap simplifies handling and ensures safe use. Thanks to LED technology, the ATEX 2D offers continuous lighting with up to 150 lumens over a period of 65 h. In addition, it is characterized by antistatic processing materials, battery gas protection, polarity reversal protection and a lamp and battery protection. The Energizer ATEX hand torch 2D is designed for use in harsh conditions and compliance with numerous ATEX certifications. This robust LED torch offers up to 150 lumens and up to 65 hours of operation. It has been developed according to the approved safety standards and has a break-proof lens. Even several falls from a height of up to 1 meter can have no impact on it. Dust-protected and waterproof (IPX7). This safety-orange torch is ready for next use even after 30 minutes of water contact at a depth of up to 1 meter. It has a cord and a carabiner belt holder. This torch is designed for long-term use – whether as a work lamp in your DIY project or as an equipment item in the event of power failures or in other emergency situations. No matter how the conditions are, the Energizer ATEX hand torch 2D always provides light. .
Type Torch
(Ø) 55mm
ATEX no. IM1/II 1G EX ia op is I/II T4 Ma/Ga
Bulb type LED (monochrome)
Dim (Ø x L) 55 mm x 210 mm
Factory colour Orange
Illumination range (high) 175m
IP rating IP67
LEDs 1
Length 210mm
Light duration (high) 65h
Luminous flux (high) 150lm
Material Plastic
Material (details) Robust plastic
Temperature Range 20, +40°C
Weight 421g
Weight, information incl. batteries

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C