The Energizer Vision HD Metal Rechargeable Metal Rechargeable Metal Rechargeable Torch is made of metal and has brilliant performance and a stable casing made of aircraft aluminum. This versatile LED torch can be recharged – simply connect the torch to a USB port and the green light signals the charging process. It has a second USB port so that it can also be used as a portable charger for your devices: Perfect in emergency situations, such as power outages and activities without a mains connection (e.g. when camping). Thanks to MAXVIZ technology, which provides for a wide, uniform and high-resolution light beam, you can see as clearly as on a sunny day. When fully charged, the built-in 1000 lumen lithium-ion batteries with 4 hours of operation make the night a day. To maximize the useful value, this torch has 3 modes: Strong, weak and attention to rotating strobe light. Can you expect even more from a metal torch? Yes. It is water-resistant and fall-proof and has been designed to last for up to 20 years under normal use.
.
Type | Torch |
(Ø) | 48mm |
Bulb type | LED (monochrome) |
Dim | (Ø x H) 48 mm x 317 mm |
Factory colour | Silver |
Height | 317mm |
Illumination range (high) | 200m |
IP rating | IPX4 |
Length | 225mm |
Light duration (high) | 4h |
Light duration (low) | 8h |
Luminous flux (high) | 1200lm |
Luminous flux (low) | 250lm |
Material | Aluminium |
No. of bulbs | 3 |
Power supply (LOV) | rechargeable |
Waterproof | No |
Weight | 374g |
Weight, information | incl. rechargeable battery |
Width | 135mm |
---|
To use this facility please Sign In.
Sign In