Site: Industry
Currency: GBP    
Energizer E301699200 Tactical Performance LED Torch Battery-Powered 1000lm 15h

Energizer E301699200 Tactical Performance LED Torch Battery-Powered 1000lm 15h

Energizer
Standard range
Order Code:

18-3080

Brand: Energizer MPN: E301699200 EAN-13: 7638900430288
Qty Unit Price (Ex VAT)
1+ £34.10
Price per unit Ex VAT
16 in Stock, despatched in 4 days

The Energizer® Tactical Ultra is the most powerful tactical light. It produces 1000 lumens and reaches up to 200 meters. The durable, durable housing with break-proof lens provides high impact resistance and splash-proof protection according to IPX7. The pressure switch on the back can be used to switch between 4 operating modes (strong, medium, weak, emergency flash) when used with one hand. With an outstanding 1000 lumens, the lamp is the ideal tool for comfortable illumination of poorly lit areas in the outdoor and indoor areas, while the hammer head offers an additional safety option. .
Type Torch
(Ø) 49mm
Battery Type AA
Bulb type LED (monochrome)
Dim (Ø x L) 49 mm x 234 mm
Factory colour Black
Illumination range (high) 200m
IP rating IPX7
Length 234mm
Light duration (high) 4h
Light duration (low) 15h
Light duration (max.) 15h
Luminous flux (high) 1000lm
Luminous flux (low) 200lm
Material Aluminium/PVC
No. of bulbs 3
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 540g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C