Energizer S8833 LED GU5.3 (MR16) 36° Non-Dimm. Bulb Cool White 345 lm 4.5W 12V

Energizer S8833 LED GU5.3 (MR16) 36° Non-Dimm. Bulb Cool White 345 lm 4.5W 12V

Energizer
Standard range
Order Code:

95-5689

Brand: Energizer MPN: S8833 EAN-13: 5050028078609
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit Ex VAT
20 in stock, despatched in 2 working days

This Energizer® LED GU5.3 (MR16) bulb replicates traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulb is a true retro fit design, providing instant, flicker-free light and has an average rated life of 15,000 hours.


FittingGU5.3 (MR16)
DimmableNon-Dimmable
Voltage220-240V AC 50 to 60Hz
Power4.9W (50W equivalent)
Luminosity345lm (95-5689)
Switching cycles40,000
Beamwidth36°
Average rated life15,000 hours
Colour temperature4000K (cool white) (95-5689)
Dimensions50 x 45mm
RatingA+
Beam Angle 36°
Colour Cool white
Energy rating A+
Equivalent Power 50W
Fitting MR16
Luminosity 345lm
Power 4.9W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C