Everlight 1363-2UYC/S530-A2 10mm LED Yellow High Intensity 1370mcd 6° 20mA 2V

Everlight 1363-2UYC/S530-A2 10mm LED Yellow High Intensity 1370mcd 6° 20mA 2V

Everlight
Standard range
Order Code:

63-1350

Brand: Everlight MPN: #N/A
Qty Unit Price (Ex VAT)
10+ £0.090
Price per unit Ex VAT
Order in multiples of 5
8,188 in stock, despatched in 4 working days

A yellow LED in a 10mm standard through hole package. High luminous power and low current capability make the LED suitable for applications that require higher brightness levels than standard lamps.


  • Lead spacing 2.54mm
  • Wide viewing angle
  • Water clear lens
LED Colour Yellow
Dominant Wavelength 589nm
Forward Current 20mA
Lens Type Water clear
Luminous Intensity 1370mcd
Reverse Voltage 5V
Viewing Angle
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C