Site: Industry
Currency: GBP    
Everlight IR333 IR LED Emitter 940nm 20° 5mm Radial

Everlight IR333 IR LED Emitter 940nm 20° 5mm Radial

Everlight
Standard range
Order Code:

63-1353

Brand: Everlight MPN: IR333 EAN-13: 2050000038259
Qty Unit Price (Ex VAT)
5+ £0.070
Price per unit Ex VAT
Order in multiples of 5
718 in Stock, despatched in 4 days

An infrared emitting diode in a standard 5mm through hole package. This high intensity diode is spectrally matched with phototransistor, photodiode and infrared receiver modules. Typical applications for this device include free air transmission systems, optoelectronic switches, floppy disk drives, infrared applied systems, smoke detectors, etc.


  • High reliability
  • High radiant intensity
  • Blue transparent plastic package
  • Lead spacing 2.54mm
Device Type IR emitter
Dice N/A
Forward Current 100mA
Forward Voltage Typical 1.2V
Lens Type Blue transparent
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 20mW/sr
Size 5mm
Spectral Bandwidth 45nm
Spectral Wavelength 940nm
Viewing Angle 20°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C