Expert E032908 Socket & Accessory Set of 42 Metric 1/2in Drive

Expert E032908 Socket & Accessory Set of 42 Metric 1/2in Drive

Expert by Facom
Standard range
Order Code:

95-6184

Brand: Expert by Facom MPN: E032908 EAN-13: 3258950329086
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Britool 1/2in Drive 42 piece metric socket set is supplied in a socket set case with metal clasps which also converts into a modular storage system for use in roller cabinets. Consisting of:

24 x 1/2in Hex Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 29, 30 and 32mm.

11 x 1/2in Hex Long Deep Sockets: 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24mm.

2 x 1/2in Extensions 130mm and 50mm

1 x 1/2in T-Handle,

1 x 1/2in Universal Joint.
1 x 1/2in Coupler 3/8in, 1 x 3/8in Adaptor 1/2in.
1 x 1/2in Reversible Ratchet.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C