Qty | Unit Price (Ex VAT) |
---|---|
1+ | £320.00 |
The Expert by Facom 1/4 & 1/2in Drive 101 piece metric socket set is supplied in a handy carry case with metal clasps which also converts into a modular storage system for use in roller cabinets. Consisting of:
13 x 1/4in Metric Square Drive Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
18 x 1/4in Square Drive Screw Bit Sockets: Slotted: 4, 5.5, 7mm, Pozidriv: PZ1, PZ2, Phillips: PH1, PH2, Hex: 3, 4, 5, 6mm, TORX: T8, T10, T15, T20, T25, T27, T30
1 x 1/4in Square Drive Pear Head Ratchet Comfort Grip Handle 140mm
1 x 1/4in Square Drive Sliding T-handle 105mm
1 x 1/4in Square Drive Comfort Grip Screwdriver Handle 158mm
1 x 1/4in Square Drive Universal Joint
1 x Spring Clip to 1/4in Hex Drive Bit Holder
2 x 1/4in Extension Bars: 55, 100mm
16 x 1/2in Metric Square Drive Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm
3 x 1/2in Long Metric Square Drive Sockets: 13, 17, 19mm
2 x Metric 6 Point Spark Plugs: 16, 21mm
1 x 1/2in Square Drive Pear Head Ratchet Comfort Grip Handle 250mm
1 x 1/2in Square Drive Sliding T-handle 240mm
1 x 1/2in Universal Joint
1 x 1/2in Spring Clip to 5/16in Hex Drive Bit Holder
2 x 1/2in Extension Bars: 130, 250mm
12 x Metric 12 Point Combination Spanners: 7, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
11 Piece Hex Set in Plastic Clip: 1.5, 2, 2.5, 3, 4, 5, 6, 7, 8, 9, 10mm
12 x 5/16in Hex Drive Screwdriver Bits: Slotted: 8, 12mm, Pozidriv: PZ3, PZ4, Phillips: PH3, PH4, Hex: 12, 14mm, TORX: T40, T45, T50, T55
1 x Storage Carry Case
Type | Socket set |
---|
To use this facility please Sign In.
Sign In