Facom J.360PACKPB 8-Piece Rotator Ratchet Set Metric 3/8in Drive

Facom J.360PACKPB 8-Piece Rotator Ratchet Set Metric 3/8in Drive

Facom
Standard range
Order Code:

86-5389

Brand: Facom MPN: J.360PACKPB EAN-13: 3148518093958
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit Ex VAT
Available to back orderBack-order availability date - 20/04/2025

This pack from Facom includes a 3/8in square drive fast ratchet with rotating handle along with a range of 6-point metric sockets and an extension bar.


  • Ratchet length 233mm
  • Extension bar length 125mm
  • Socket sizes 8mm, 10mm, 12mm, 13mm, 14mm and 17mm
  • Manufacturer's part J.360PACK
Type 6-point
Drive Size 3/8in
Material N/A
Measurement 8 to 17mm
Pieces 7
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C