Qty | Unit Price (Ex VAT) |
---|---|
1+ | £104.96 |
This 31-piece 1/4in ratchet bit set from Facom has been manufactured to a high standard and remains both compact and durable, making it ideal for using on the move, as it can fit into pockets and toolboxes.
Featuring a comfortable grip handle, this set also comes with a bitset and extension bit adaptor, ratchet, extension 100mm, plus the following bits:
Torx Tamper: T10/T15/T20/T25/T27/T30/T40
Torx: T6/T7/T8/T9; Allen 1.5/2/2.5/3/4/5/6/7/8mm
Phillips: PH1/PH2/PH3
Pozidriv: PZ1/PZ2/PZ3
Slot: 4, 5.5mm
Type | Metric |
---|---|
Drive Size | 1/4in |
Pieces | 31 |
To use this facility please Sign In.
Sign In