Site: Industry
Currency: GBP    
Fairchild Semiconductor ZVN4306A N Channel MOSFET

Fairchild Semiconductor ZVN4306A N Channel MOSFET

Fairchild Semiconductor
Extended range
Order Code:

47-0166

Brand: Fairchild Semiconductor MPN: ZVN4306A
Qty Unit Price (Ex VAT)
1+ £0.396
Price per unit Ex VAT
2,380 in stock, despatched same dayContact us for additional stock

Enhancement mode vertical DMOS FET, N-Channel type, 60V drain-source breakdown voltage, 0.45R drain-source on-resistance, 1.1A drain current, 20V gate source voltage, 8ns turn-on time, 30ns turn-off time, 850mW power, TO-92 case, 159mg weight, supplied in reel of 4000.


Channel Type N-Channel
Drain Current 1.1A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 0.45Ω
Gate Source Voltage 20V
Package/Case TO-92
Power Dissipation 0.85W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C