The Hama 113960 LED night light features an oval design with monochrome amber and white LED illumination. This children's bedroom light serves as both a safety and emergency light, conveniently plugging into mains outlets. Ideal for kids' rooms, the night light provides gentle lighting for a reassuring atmosphere.
Type | LED night light |
Base | Built-in LED |
Bulb type | LED (monochrome) |
Colour | Amber |
Energy efficiency rating | n.rel. |
Factory colour | White |
IP rating | IP20 |
Luminous flux | 15lm |
Misc Attribute | Oval |
No. of bulbs | 1 |
Operating voltage | 230V |
Power | 0.2W |
Power supply (LOV) | via mains outlet |
Rating per bulb | 0.2W |
Total luminous flux | 15lm |
---|
To use this facility please Sign In.
Sign In