The Hama 00223498 LED night light features a motion detector and emits a monochrome daylight white light. Designed as a mains outlet night light, it enhances safety in children's bedrooms and corridors. Ideal for kids' room lighting, this night light provides emergency illumination when needed.
Type | LED night light (+ motion detector) |
Base | Built-in LED |
Bulb type | LED (monochrome) |
Colour | Daylight white |
Colour temperature (Kelvin) | 15000K |
Coverage max. (width) | 2.5m |
Depth | 75mm |
Dim | (W x H x D) 85 x 85 x 75 mm |
Energy efficiency rating | n.rel. |
Factory colour | White |
Height | 85mm |
IP rating | IP20 |
Light features | Incl. motion detector |
No. of bulbs | 1 |
Operating voltage | 230V |
Power supply (LOV) | via mains outlet |
Width | 85mm |
---|
To use this facility please Sign In.
Sign In