The Harting EVC0102 eMobility charging cable, measuring 7.5 metres, is designed for efficient electric vehicle charging. It is suitable for residential or commercial use with durable construction and reliable performance. The cable is ideal for supporting eco-friendly transportation needs in various settings.
Type | eMobility charging cable |
Cable length | 7.5m |
Cable standard | H07BQ-F 5G 6 mm² |
Charging capacity | 22kW |
Charging mode | Mode 3 |
IP rating | IP44 |
Max. temperature | 50°C |
Min. temperature | -30°C |
No. of phases | 3-phase |
Nominal current | 32A |
Nominal current - rounded value | 32A |
Nominal voltage | 480V |
Rack size | 483 mm (19") |
Type A | Type 2 |
Type B | Type 2 |
---|
To use this facility please Sign In.
Sign In