Site: Industry
Currency: GBP    
igus E08.20.028.0 Easy Chain 1000mm

Image Representative of Range

igus E08.20.028.0 Easy Chain 1000mm

igus
Standard range
Order Code:

63-5477

Brand: igus MPN: E08.20.028.0 EAN-13: 2050000610370
Qty Unit Price (Ex VAT)
1+ £26.06
Price per unit Ex VAT
39 in Stock, despatched in 4 days

The igus E08.20.028.0 is an Easy Chain (e-chainSystems®) and is widely used to guide and protect cables and hoses on automated machinery. This chain has an inside width of 20mm, and an outside width of 28,2mm with a bend radius of 28mm.

Easy Chain can be used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.


  • Easy to fill from outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1000mm
  • Supplied with inside width of 20mm
  • Supplied with bend radius of 28mm
  • Manufacturer's part: igus E08.20.028.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C