This new design LED light bulb has a 2700K warm white colour and an 8W power rating. The lamp incorporates the latest in LED filament technology to produce a lamp that is ideal for retrofitting as a replacement for a conventional filament bulb. The bulb has a super-wide beam angle and a warm white light and brightness as well as the appearance, feel and weight of a traditional light bulb. The lamp is ideal as a replacement for a conventional bulb and as a decorative lamp that are ideal for living rooms, hallways and kitchens.
Beam Angle | 330° |
---|---|
Colour | Warm white |
Energy rating | A++ |
Equivalent Power | 75W |
Fitting | B22 |
Luminosity | 1055lm |
Power | 8W |
Shape | Globe |