Integral LED E27 GLS LED Bulb 4.5W (40W) Warm White 2700K 470lm Dimmable

Integral LED E27 GLS LED Bulb 4.5W (40W) Warm White 2700K 470lm Dimmable

Integral LED
Order Code:

55-9309

Brand: Integral LED MPN: ILGLSE27DC034

Discontinued


This 4.5W classic clear globe features an integral LED filament which is dimmable via a compatible dimmer switch, and gives a bright warm white light and super-wide beam angle that matches a traditional filament bulb. The bulb has the appearance, feel and weight that make it an ideal retrofit replacement in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.


  • E27 Fitting
  • Clear classic globe (GLS)
  • Equivalent to 40W
  • A++ energy rating
  • Includes driver
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Beam Angle 330°
Colour Warm white
Energy rating A++
Equivalent Power 40W
Fitting E27
Luminosity 470lm
Power 4.5W
Shape Globe

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C