Site: Industry
Currency: GBP    
Kingbright Kl-03 Light Pipe for Surface Mount LED

Kingbright Kl-03 Light Pipe for Surface Mount LED

Kingbright
Standard range
Order Code:

55-1066

Brand: Kingbright MPN: KL-03
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.438
50+ £0.292
100+ £0.248
500+ £0.226
Price per unit Ex VAT
Order in multiples of 5
489 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 3mm light pipe intended for use with discrete surface mount LEDs to allow light output to be displayed on a front panel, replacing rectangular right angle through hole devices.


  • Wide viewing angle
  • High transmissivity
  • Polycarbonate material
  • UL94V-0 compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Light pipe
Length 14.65mm
Material Polycarbonate
Width 10.8mm

Order Code: 30-1066

MPN: CNMB/4/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£7.21
£6.48
£7.05
£6.34
£6.35
£5.71
Out of stock10 due on 11/06/2025

Order Code: 30-1068

MPN: CNMB/6/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
5+ 10+ 50+
£8.37 £7.50 £7.36
Out of stockBack-order availability date - 05/06/2025

Order Code: 30-1089

MPN: CNMB/1/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
10+ 30+
£4.10 £3.52
Available to back orderBack-order availability date - 05/06/2025

Order Code: 30-1096

MPN: CNMB/5/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
25+
£5.69
Available to back orderBack-order availability date - 29/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C