Easter opening times here
Kingbright KP-2012SURCK Hyper Bright Red LED 0805 Low

Kingbright KP-2012SURCK Hyper Bright Red LED 0805 Low

Kingbright
Standard range
Order Code:

72-8384

Brand: Kingbright MPN: KP-2012SURCK CT
Qty Unit Price (Ex VAT)
10+ £0.078
50+ £0.056
100+ £0.047
500+ £0.044
Price per unit Ex VAT
Order in multiples of 5
1,240 in stock, despatched same dayAdditional 2,000 due on 04/06/2025

A 1.95V 150mcd low profile surface mount hyper bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 635nm
Forward Current 30mA
Forward Voltage 1.95V
Height 1.1mm
Length 2mm
Luminous Intensity 150mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.25mm

Order Code: 72-8382

MPN: KP-2012SURCK

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£118.45 £106.79 £91.47 £86.38
Out of stockBack-order availability date - 27/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C