Kingbright KP-2012SURCK Red LED 0805 Low X2000

Kingbright KP-2012SURCK Red LED 0805 Low X2000

Kingbright
Standard range
Order Code:

72-8382

Brand: Kingbright MPN: KP-2012SURCK
Qty Unit Price (Ex VAT)
1+ £118.45
2+ £106.79
3+ £91.47
5+ £86.38
Price per unit Ex VAT
Out of stockBack-order availability date - 24/06/2025


A 1.95V 150mcd low profile surface mount hyper bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 635nm
Forward Current 30mA
Forward Voltage 1.95V
Height 1.1mm
Length 2mm
Luminous Intensity 150mcd
Re-reeling Available No
Viewing Angle 120°
Width 1.25mm

Order Code: 72-8384

MPN: KP-2012SURCK CT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.078 £0.056 £0.047 £0.044
1,240 in stock, despatched same dayAdditional 2,000 due on 04/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C