Site: Industry
Currency: GBP    
Kingbright L-7104YD-12V 3mm 12V Yellow LED 11mcd

Kingbright L-7104YD-12V 3mm 12V Yellow LED 11mcd

Kingbright
Standard range
Order Code:

56-1460

Brand: Kingbright MPN: L-7104YD-12V
Qty Unit Price (Ex VAT)
5+ £0.222
50+ £0.149
100+ £0.127
500+ £0.116
Price per unit Ex VAT
Order in multiples of 5
3,390 in stock, despatched same dayAdditional quantity lead time 11 weeks

This miniature 3mm yellow LED from Kingbright is part of a superb, high quality range of components incorporating an inbuilt series resistor enabling the LED to be directly connected to 12V supply lines.

Tough, reliable and built to last, this LED has been manufactured with Gallium Arsenide Phosphide.


  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 11.5mA
Lens Type Yellow diffused
Luminous Intensity 11mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 14V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Useful indicator.

Reviewed by: Philip Hills - Monday, August 12, 2019
I make up lots of 12 volt logic circuits which operate small relays to control the mains.[An old fashioned way of separating mains from logic, but very simple and reliable.] By placing a 12 volt LED across each relay coil you can see instantly if the circuit sequence and timing are correct. I use a different colour for each relay.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C