Kingbright L-793ID 8mm Red LED High Intensity

Kingbright L-793ID 8mm Red LED High Intensity

Kingbright
Standard range
Order Code:

55-0400

Brand: Kingbright MPN: L-793ID
Qty Unit Price (Ex VAT)
5+ £0.270
50+ £0.190
100+ £0.165
500+ £0.152
Price per unit Ex VAT
Order in multiples of 5
290 in stock, despatched same dayAdditional 3,000 due on 05/05/2025

High intensity 8mm red LED from Kingbright in a diffused package.


  • Particularly suited to warning devices, alarms, etc
  • Wide viewing angle
  • IC compatible
  • Reliable and rugged
  • Solid state reliability
  • 100mcd luminous intensity
  • Kingbright L-793 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 100mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 8mm

Order Code: 55-0280

MPN: RTF8080

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.445
1,082 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C