Single digit seven-segment high efficiency red LED display from Kingbright with a digit height of 9.9mm (0.39in).
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Digit / Alpha Height | 0.39in |
Forward Voltage | 1.85V |
Length | 10mm |
Width | 7mm |
Common Connection | Common anode |
Forward Current | 30mA |
Height | 13mm |
Luminous Intensity | 16mcd |