Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 13.2mm (0.52in high) seven segment display in red from Kingbright employing advanced GaAlAs technology. White diffused segments and grey display surface maximise on/off contrast.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Digit / Alpha Height | 0.52in |
Forward Voltage | 2V |
Length | 12.4mm |
Width | 7mm |
Common Connection | Common cathode |
Forward Current | 25mA |
Height | 17.5mm |
Luminous Intensity | 2.2mcd |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.