Site: Industry
Currency: GBP    
KS Tools 918.0216 1/4+3/8+1/2 Chromeplus Socket Set, 216 Pcs

KS Tools 918.0216 1/4"+3/8"+1/2" Chromeplus Socket Set, 216 Pcs

KS Tools
Standard range
Order Code:

04-7482

Brand: KS Tools MPN: 918.0216
Qty Unit Price (Ex VAT)
1+ £208.57
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The KS Tools 918.0216 Bit Set is a comprehensive 216-piece collection of bits and handheld tools. This set is ideal for tasks requiring precision and variety, as it includes a wide range of screwdriver bits and socket wrench components. It is commonly used for professional and DIY applications, providing versatility and reliability for multiple fastening tasks.
Type Bit set
Material Chromium-vanadium steel
Weight 11600g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C