Site: Industry
Currency: GBP    
kwb 102706 Bit 6mm Hex socket steel S2 1/4 drive magnetic 50mm length

kwb 102706 Bit 6mm Hex socket steel S2 1/4" drive magnetic 50mm length

KWB
Standard range
Order Code:

04-7776

Brand: KWB MPN: 102706
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The kwb 102706 is a 6 mm socket wrench bit, designed for precision and durability. This 1-piece hex tool bit is ideal for various fastening applications. Commonly used in assembly tasks, it provides reliable performance for both professional and DIY projects.
Type Bits
Drive Hex
Length 50mm
Material Chromium-vanadium steel
Spanner size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C