Site: Industry
Currency: GBP    
kwb 372108 Bits 8mm 1/4 CV-steel matt chrome-plated wave section

kwb 372108 Bits 8mm 1/4" CV-steel matt chrome-plated wave section

KWB
Standard range
Order Code:

04-8142

Brand: KWB MPN: 372108
Qty Unit Price (Ex VAT)
1+ £1.77
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The kwb 372108 is an 8 mm socket wrench bit suitable for use with a 1/4" drive system. This versatile tool bit is designed for precision and durability in various fastening applications. Ideal for both professional and DIY tasks.
Type Bits
Drive 1/4"
Length 12mm
Spanner size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C