Easter opening times here
kwb 372211 Bit 11mm 3/8 CV-steel matt chrome-plated wave section

kwb 372211 Bit 11mm 3/8" CV-steel matt chrome-plated wave section

KWB
Standard range
Order Code:

04-8149

Brand: KWB MPN: 372211
Qty Unit Price (Ex VAT)
1+ £1.85
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The kwb 372211 is an 11 mm socket wrench bit designed for precise and efficient fastening tasks. It features a 3/8" drive size, making it compatible with various socket wrench systems. Ideal for both professional and DIY applications, this tool bit ensures accurate and reliable assembly work.
Type Bits
Drive 3/8"
Length 17mm
Spanner size 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C