kwb 372313 Bits 13mm 1/2 CV-steel chrome-plated wave section

kwb 372313 Bits 13mm 1/2" CV-steel chrome-plated wave section

KWB
Standard range
Order Code:

04-8157

Brand: KWB MPN: 372313
Qty Unit Price (Ex VAT)
1+ £3.31
Price per unit Ex VAT
16 in stock, despatched in 4 working days

The kwb 372313 is a socket wrench bit designed with a 13 mm size and a 1/2 inch drive. Made by kwb, it is ideal for tasks requiring precise and secure fastening or loosening of nuts and bolts. Suitable for both professional and DIY applications, it is a durable and essential tool accessory.
Type Bits
Drive 1/2"
Length 22mm
Spanner size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C